
GRM32DR72H104KW10L | |
|---|---|
DigiKey Part Number | 490-14472-2-ND - Tape & Reel (TR) 490-14472-1-ND - Cut Tape (CT) 490-14472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72H104KW10L |
Description | CAP CER 0.1UF 500V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72H104KW10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,30230 € | 30,23 € |
| 500 | 0,25588 € | 127,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24431 € | 244,31 € |
| 2.000 | 0,23059 € | 461,18 € |
| 3.000 | 0,22371 € | 671,13 € |
| 5.000 | 0,21609 € | 1.080,45 € |
| 7.000 | 0,21163 € | 1.481,41 € |
| 10.000 | 0,20384 € | 2.038,40 € |
| 12.000 | 0,20354 € | 2.442,48 € |
| 24.000 | 0,19848 € | 4.763,52 € |
| 25.000 | 0,19811 € | 4.952,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

