
GRM32DR72E224KW01L | |
|---|---|
DigiKey Part Number | 490-3545-2-ND - Tape & Reel (TR) 490-3545-1-ND - Cut Tape (CT) 490-3545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72E224KW01L |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72E224KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,25120 € | 25,12 € |
| 500 | 0,20582 € | 102,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18630 € | 186,30 € |
| 2.000 | 0,17508 € | 350,16 € |
| 3.000 | 0,16946 € | 508,38 € |
| 5.000 | 0,16324 € | 816,20 € |
| 7.000 | 0,15960 € | 1.117,20 € |
| 10.000 | 0,15610 € | 1.561,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

