
GRM32DR72D104KW01L | |
|---|---|
DigiKey Part Number | 490-16840-2-ND - Tape & Reel (TR) 490-16840-1-ND - Cut Tape (CT) 490-16840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72D104KW01L |
Description | CAP CER 0.1UF 200V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72D104KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32HR72D104KU | KYOCERA AVX | 3.620 | 478-KGM32HR72D104KUCT-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,25770 € | 25,77 € |
| 500 | 0,21138 € | 105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19142 € | 191,42 € |
| 2.000 | 0,17998 € | 359,96 € |
| 3.000 | 0,17425 € | 522,75 € |
| 5.000 | 0,16790 € | 839,50 € |
| 7.000 | 0,16419 € | 1.149,33 € |
| 10.000 | 0,16062 € | 1.606,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

