
GRM32DR72A155MA35L | |
|---|---|
DigiKey Part Number | 490-GRM32DR72A155MA35LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32DR72A155MA35L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72A155MA35L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47800 € | 478,00 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |

