GRM32DR72A155KA35L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 14.718
Unit Price: 0,56000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 213
Unit Price: 0,86000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.600
Unit Price: 1,13000 €
Datasheet
1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR72A155KA35L

DigiKey Part Number
490-11650-2-ND - Tape & Reel (TR)
490-11650-1-ND - Cut Tape (CT)
490-11650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR72A155KA35L
Description
CAP CER 1.5UF 100V X7R 1210
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR72A155KA35L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56496 €564,96 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €