Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

GRM32DR71E475KA61K | |
|---|---|
DigiKey Part Number | 490-12019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32DR71E475KA61K |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71E475KA61K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C475K3RACTU | KEMET | 9.923 | 399-C1210C475K3RACTUCT-ND | 0,65000 € | Direct |
| C3225X7R1E475K200AA | TDK | 44.761 | 445-1433-1-ND | 0,34000 € | Direct |
| TMK325B7475KN-T | Taiyo Yuden | 7.269 | 587-1373-1-ND | 0,45000 € | Direct |
| C1210C475K5RACTU | KEMET | 127.390 | 399-C1210C475K5RACTUCT-ND | 0,53000 € | Upgrade |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 90.577 | 1276-1292-1-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26066 € | 1.042,64 € |
| Unit Price without VAT: | 0,26066 € |
|---|---|
| Unit Price with VAT: | 0,31019 € |






