


GRM32DR71E106KA12L | |
|---|---|
DigiKey Part Number | 490-1867-2-ND - Tape & Reel (TR) 490-1867-1-ND - Cut Tape (CT) 490-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71E106KA12L |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71E106KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103C106K4T2A | KYOCERA AVX | 9.864 | 478-KAM32LR71E106KUCT-ND | 0,85000 € | Direct |
| C3225X7R1E106M250AC | TDK | 70.081 | 445-1434-1-ND | 0,54000 € | Direct |
| CL32B106KAULNNE | Samsung Electro-Mechanics | 27.400 | 1276-3322-1-ND | 0,38000 € | Direct |
| TMK325B7106KN-TR | Taiyo Yuden | 184 | 587-2599-1-ND | 0,42000 € | Direct |
| CL32B106KLULNNE | Samsung Electro-Mechanics | 96.860 | 1276-3323-1-ND | 0,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,33390 € | 33,39 € |
| 500 | 0,27728 € | 138,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25234 € | 252,34 € |
| 2.000 | 0,23835 € | 476,70 € |
| 3.000 | 0,23134 € | 694,02 € |
| 5.000 | 0,22357 € | 1.117,85 € |
| 7.000 | 0,21903 € | 1.533,21 € |
| 10.000 | 0,21466 € | 2.146,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

