
GRM32DR71A106KA01L | |
|---|---|
DigiKey Part Number | 490-6531-2-ND - Tape & Reel (TR) 490-6531-1-ND - Cut Tape (CT) 490-6531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR71A106KA01L |
Description | CAP CER 10UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR71A106KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,37580 € | 37,58 € |
| 500 | 0,31360 € | 156,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28596 € | 285,96 € |
| 2.000 | 0,27059 € | 541,18 € |
| 3.000 | 0,26288 € | 788,64 € |
| 5.000 | 0,25435 € | 1.271,75 € |
| 7.000 | 0,24936 € | 1.745,52 € |
| 10.000 | 0,24456 € | 2.445,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

