
GRM32DR61C226ME18K | |
|---|---|
DigiKey Part Number | 490-GRM32DR61C226ME18KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32DR61C226ME18K |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR61C226ME18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33846 € | 1.353,84 € |
| Unit Price without VAT: | 0,33846 € |
|---|---|
| Unit Price with VAT: | 0,40277 € |

