GRM32DR61C226KE18K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,40201 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.123
Unit Price: 2,29000 €
Datasheet
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR61C226KE18K

DigiKey Part Number
490-GRM32DR61C226KE18KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32DR61C226KE18K
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR61C226KE18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34996 €1.399,84 €
Manufacturers Standard Package
Unit Price without VAT:0,34996 €
Unit Price with VAT:0,41645 €