


GRM32DR60J336ME19L | |
|---|---|
DigiKey Part Number | 490-3389-2-ND - Tape & Reel (TR) 490-3389-1-ND - Cut Tape (CT) 490-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR60J336ME19L |
Description | CAP CER 33UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR60J336ME19L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R0J336M200AA | TDK | 4.879 | 445-7737-1-ND | 0,79000 € | Direct |
| C3225X5R1A336M200AC | TDK | 16.428 | 445-7733-1-ND | 0,92000 € | Upgrade |
| C3225X5R0J336M250AA | TDK | 6.400 | 445-3953-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,77820 € | 38,91 € |
| 100 | 0,71830 € | 71,83 € |
| 500 | 0,61702 € | 308,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56894 € | 568,94 € |
| 2.000 | 0,54389 € | 1.087,78 € |
| 3.000 | 0,53134 € | 1.594,02 € |
| 5.000 | 0,51742 € | 2.587,10 € |
| 7.000 | 0,50929 € | 3.565,03 € |
| 10.000 | 0,50146 € | 5.014,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

