
GRM32DR60J226MA01L | |
|---|---|
DigiKey Part Number | 490-1885-2-ND - Tape & Reel (TR) 490-1885-1-ND - Cut Tape (CT) 490-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR60J226MA01L |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR60J226MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,40870 € | 40,87 € |
| 500 | 0,34236 € | 171,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31266 € | 312,66 € |
| 2.000 | 0,29627 € | 592,54 € |
| 3.000 | 0,28805 € | 864,15 € |
| 5.000 | 0,27895 € | 1.394,75 € |
| 7.000 | 0,27363 € | 1.915,41 € |
| 10.000 | 0,26851 € | 2.685,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

