
GRM32DC72A475KE01K | |
|---|---|
DigiKey Part Number | 490-17693-2-ND - Tape & Reel (TR) 490-17693-1-ND - Cut Tape (CT) 490-17693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DC72A475KE01K |
Description | CAP CER 4.7UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DC72A475KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,51440 € | 25,72 € |
| 100 | 0,47070 € | 47,07 € |
| 500 | 0,39680 € | 198,40 € |
| 1.000 | 0,37397 € | 373,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32998 € | 1.319,92 € |
| 8.000 | 0,31760 € | 2.540,80 € |
| 12.000 | 0,31139 € | 3.736,68 € |
| 20.000 | 0,30451 € | 6.090,20 € |
| 28.000 | 0,30049 € | 8.413,72 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

