
GRM32D7U2E333JW31L | |
|---|---|
DigiKey Part Number | 490-16311-2-ND - Tape & Reel (TR) 490-16311-1-ND - Cut Tape (CT) 490-16311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D7U2E333JW31L |
Description | CAP CER 0.033UF 250V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D7U2E333JW31L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28980 € | 28,98 € |
| 500 | 0,23888 € | 119,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21678 € | 216,78 € |
| 2.000 | 0,20421 € | 408,42 € |
| 3.000 | 0,19791 € | 593,73 € |
| 5.000 | 0,19093 € | 954,65 € |
| 7.000 | 0,18685 € | 1.307,95 € |
| 10.000 | 0,18293 € | 1.829,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

