
GRM32D5C3A822FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A822FWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A822FWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A822FWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A822FWA1L |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A822FX01K | Murata Electronics | 3.255 | 490-GCM32D5C3A822FX01KCT-ND | 2,39000 € | Parametric Equivalent |
| GCM32D5C3A822FX01L | Murata Electronics | 992 | 490-GCM32D5C3A822FX01LCT-ND | 2,39000 € | Parametric Equivalent |
| GRM32D5C3A822FWA1K | Murata Electronics | 5 | 490-GRM32D5C3A822FWA1KCT-ND | 2,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,64700 € | 16,47 € |
| 50 | 1,35200 € | 67,60 € |
| 100 | 1,26110 € | 126,11 € |
| 500 | 1,10732 € | 553,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89068 € | 890,68 € |
| 2.000 | 0,85625 € | 1.712,50 € |
| 3.000 | 0,83900 € | 2.517,00 € |
| 5.000 | 0,81987 € | 4.099,35 € |
| 7.000 | 0,80869 € | 5.660,83 € |
| 10.000 | 0,79794 € | 7.979,40 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

