
GRM32D5C3A682JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A682JWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A682JWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A682JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A682JWA1L |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A682JX01L | Murata Electronics | 1.111 | 490-GCM32D5C3A682JX01LCT-ND | 1,14000 € | Parametric Equivalent |
| GRM32D5C3A682JWA1K | Murata Electronics | 150 | 490-GRM32D5C3A682JWA1KCT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,50710 € | 50,71 € |
| 500 | 0,42922 € | 214,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39096 € | 390,96 € |
| 2.000 | 0,37178 € | 743,56 € |
| 3.000 | 0,36217 € | 1.086,51 € |
| 5.000 | 0,35151 € | 1.757,55 € |
| 7.000 | 0,34529 € | 2.417,03 € |
| 10.000 | 0,33930 € | 3.393,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

