5600 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32D5C3A562GWA1L

DigiKey Part Number
490-GRM32D5C3A562GWA1LTR-ND - Tape & Reel (TR)
490-GRM32D5C3A562GWA1LCT-ND - Cut Tape (CT)
490-GRM32D5C3A562GWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32D5C3A562GWA1L
Description
CAP CER 5600PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96200 €9,62 €
500,76940 €38,47 €
1000,70980 €70,98 €
5000,60916 €304,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56149 €561,49 €
2.0000,53658 €1.073,16 €
3.0000,52410 €1.572,30 €
5.0000,51027 €2.551,35 €
7.0000,50218 €3.515,26 €
10.0000,49439 €4.943,90 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €