
GRM32D5C3A472JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A472JWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C3A472JWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C3A472JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A472JWA1L |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D5C3A472JWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,45070 € | 45,07 € |
| 500 | 0,37926 € | 189,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34696 € | 346,96 € |
| 2.000 | 0,32929 € | 658,58 € |
| 3.000 | 0,32044 € | 961,32 € |
| 5.000 | 0,31062 € | 1.553,10 € |
| 7.000 | 0,30489 € | 2.134,23 € |
| 10.000 | 0,29937 € | 2.993,70 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

