
GRM32D5C2J183FWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C2J183FWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C2J183FWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C2J183FWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C2J183FWA1L |
Description | CAP CER 0.018UF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D5C2J183FWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,78900 € | 39,45 € |
| 100 | 0,72830 € | 72,83 € |
| 500 | 0,62572 € | 312,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57700 € | 577,00 € |
| 2.000 | 0,55160 € | 1.103,20 € |
| 3.000 | 0,53887 € | 1.616,61 € |
| 5.000 | 0,52477 € | 2.623,85 € |
| 7.000 | 0,51652 € | 3.615,64 € |
| 10.000 | 0,50859 € | 5.085,90 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

