
GRM32D5C2J153JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM32D5C2J153JWA1LTR-ND - Tape & Reel (TR) 490-GRM32D5C2J153JWA1LCT-ND - Cut Tape (CT) 490-GRM32D5C2J153JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C2J153JWA1L |
Description | CAP CER 0.015UF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32D5C2J153JWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,41280 € | 20,64 € |
| 100 | 0,37600 € | 37,60 € |
| 500 | 0,31374 € | 156,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28609 € | 286,09 € |
| 2.000 | 0,27072 € | 541,44 € |
| 3.000 | 0,26301 € | 789,03 € |
| 5.000 | 0,25447 € | 1.272,35 € |
| 7.000 | 0,24948 € | 1.746,36 € |
| 10.000 | 0,24468 € | 2.446,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

