0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32D5C2J123JWA1L

DigiKey Part Number
490-GRM32D5C2J123JWA1LTR-ND - Tape & Reel (TR)
490-GRM32D5C2J123JWA1LCT-ND - Cut Tape (CT)
490-GRM32D5C2J123JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32D5C2J123JWA1L
Description
CAP CER 0.012UF 630V C0GNP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32D5C2J123JWA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.089" (2.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57900 €5,79 €
500,45120 €22,56 €
1000,41160 €41,16 €
5000,34494 €172,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31506 €315,06 €
2.0000,29857 €597,14 €
3.0000,29031 €870,93 €
5.0000,28116 €1.405,80 €
7.0000,27581 €1.930,67 €
10.0000,27066 €2.706,60 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €