Direct
Upgrade
Similar
Similar

GRM32CF51A226ZA01L | |
|---|---|
DigiKey Part Number | 490-1895-2-ND - Tape & Reel (TR) 490-1895-1-ND - Cut Tape (CT) 490-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32CF51A226ZA01L |
Description | CAP CER 22UF 10V Y5V 1210 |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32CF51A226ZA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210ZG226ZAT4A | KYOCERA AVX | 0 | 478-1210ZG226ZAT4ACT-ND | 0,73000 € | Direct |
| 1210YG226ZAT2A | KYOCERA AVX | 1.236 | 478-KGM32LV51C226ZUCT-ND | 1,91000 € | Upgrade |
| 1210ZG226ZAT2A | KYOCERA AVX | 58 | 478-KGM32KV51A226ZUCT-ND | 0,99000 € | Similar |
| C1210C226Z8VACTU | KEMET | 16.086 | 399-C1210C226Z8VACTUCT-ND | 1,00000 € | Similar |



