220 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32B7U3D221JW31K

DigiKey Part Number
490-GRM32B7U3D221JW31KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32B7U3D221JW31K
Description
CAP CER 220PF 2KV U2J 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32B7U3D221JW31K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
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
10.0000,12058 €1.205,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12058 €
Unit Price with VAT:0,14349 €