120 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32A7U3D121JW31J

DigiKey Part Number
490-GRM32A7U3D121JW31JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32A7U3D121JW31J
Description
CAP CER 120PF 2KV U2J 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32A7U3D121JW31J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
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
10.0000,10039 €1.003,90 €
Manufacturers Standard Package
Unit Price without VAT:0,10039 €
Unit Price with VAT:0,11946 €