
GRM32A7U2J222JW31D | |
|---|---|
DigiKey Part Number | 490-4298-2-ND - Tape & Reel (TR) 490-4298-1-ND - Cut Tape (CT) 490-4298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32A7U2J222JW31D |
Description | CAP CER 2200PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32A7U2J222JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,17230 € | 17,23 € |
| 500 | 0,13850 € | 69,25 € |
| 1.000 | 0,12808 € | 128,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10925 € | 437,00 € |
| 8.000 | 0,10361 € | 828,88 € |
| 12.000 | 0,10078 € | 1.209,36 € |
| 20.000 | 0,09765 € | 1.953,00 € |
| 28.000 | 0,09582 € | 2.682,96 € |
| 40.000 | 0,09406 € | 3.762,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

