
GRM32A7U2J152JW31D | |
|---|---|
DigiKey Part Number | 490-4297-2-ND - Tape & Reel (TR) 490-4297-1-ND - Cut Tape (CT) 490-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32A7U2J152JW31D |
Description | CAP CER 1500PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32A7U2J152JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14742 € | 73,71 € |
| 1.000 | 0,13650 € | 136,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11381 € | 455,24 € |
| 8.000 | 0,10800 € | 864,00 € |
| 12.000 | 0,10510 € | 1.261,20 € |
| 20.000 | 0,10187 € | 2.037,40 € |
| 28.000 | 0,09999 € | 2.799,72 € |
| 40.000 | 0,09817 € | 3.926,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

