
GRM32A7U2J122JW31D | |
|---|---|
DigiKey Part Number | 490-GRM32A7U2J122JW31DTR-ND - Tape & Reel (TR) 490-GRM32A7U2J122JW31DCT-ND - Cut Tape (CT) 490-GRM32A7U2J122JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32A7U2J122JW31D |
Description | CAP CER 1200PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32A7U2J122JW31D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16480 € | 16,48 € |
| 500 | 0,13222 € | 66,11 € |
| 1.000 | 0,12215 € | 122,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10401 € | 416,04 € |
| 8.000 | 0,09856 € | 788,48 € |
| 12.000 | 0,09584 € | 1.150,08 € |
| 20.000 | 0,09281 € | 1.856,20 € |
| 28.000 | 0,09105 € | 2.549,40 € |
| 40.000 | 0,08935 € | 3.574,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

