
GRM31MR72A684MA35K | |
|---|---|
DigiKey Part Number | 490-GRM31MR72A684MA35KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A684MA35K |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A684MA35K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14557 € | 1.455,70 € |
| Unit Price without VAT: | 0,14557 € |
|---|---|
| Unit Price with VAT: | 0,17323 € |

