
GRM31MR72A684KA35L | |
|---|---|
DigiKey Part Number | 490-6529-2-ND - Tape & Reel (TR) 490-6529-1-ND - Cut Tape (CT) 490-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A684KA35L |
Description | CAP CER 0.68UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A684KA35L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR72A684KU | KYOCERA AVX | 2.683 | 478-KGM31HR72A684KUCT-ND | 0,69000 € | Direct |
| C3216X7R2A684K160AA | TDK | 568 | 445-14810-1-ND | 0,38000 € | Similar |
| KTS101B684K31N0T00 | Chemi-Con | 2.970 | 565-KTS101B684K31N0T00CT-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,30720 € | 30,72 € |
| 500 | 0,25406 € | 127,03 € |
| 1.000 | 0,23765 € | 237,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21117 € | 633,51 € |
| 6.000 | 0,20153 € | 1.209,18 € |
| 9.000 | 0,19671 € | 1.770,39 € |
| 15.000 | 0,19135 € | 2.870,25 € |
| 21.000 | 0,18823 € | 3.952,83 € |
| 30.000 | 0,18522 € | 5.556,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

