
GRM31MR72A474KA35L | |
|---|---|
DigiKey Part Number | 490-11647-2-ND - Tape & Reel (TR) 490-11647-1-ND - Cut Tape (CT) 490-11647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A474KA35L |
Description | CAP CER 0.47UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A474KA35L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31AR72A474KU | KYOCERA AVX | 24.494 | 478-KGM31AR72A474KUCT-ND | 0,32000 € | Direct |
| C1206C474K1RACTU | KEMET | 7.459 | 399-C1206C474K1RACTUCT-ND | 0,99000 € | Similar |
| C3216X7R2A474K160AA | TDK | 48.551 | 445-2284-1-ND | 0,39000 € | Similar |
| HMK316B7474KL-T | Taiyo Yuden | 16.150 | 587-1450-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,28590 € | 28,59 € |
| 500 | 0,23558 € | 117,79 € |
| 1.000 | 0,22003 € | 220,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19509 € | 585,27 € |
| 6.000 | 0,18596 € | 1.115,76 € |
| 9.000 | 0,18138 € | 1.632,42 € |
| 15.000 | 0,17632 € | 2.644,80 € |
| 21.000 | 0,17335 € | 3.640,35 € |
| 30.000 | 0,17050 € | 5.115,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

