GRM31MR72A474KA35K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 84
Unit Price: 0,67000 €
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A474KA35K

DigiKey Part Number
GRM31MR72A474KA35K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR72A474KA35K
Description
CAP CER 0.47UF 100V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A474KA35K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17092 €1.709,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17092 €
Unit Price with VAT:0,20339 €