
GRM31MR71H394KA01L | |
|---|---|
DigiKey Part Number | 490-1780-2-ND - Tape & Reel (TR) 490-1780-1-ND - Cut Tape (CT) 490-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71H394KA01L |
Description | CAP CER 0.39UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71H394KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,19980 € | 19,98 € |
| 500 | 0,16182 € | 80,91 € |
| 1.000 | 0,15005 € | 150,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13167 € | 395,01 € |
| 6.000 | 0,12477 € | 748,62 € |
| 9.000 | 0,12131 € | 1.091,79 € |
| 15.000 | 0,11749 € | 1.762,35 € |
| 21.000 | 0,11525 € | 2.420,25 € |
| 30.000 | 0,11309 € | 3.392,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

