
GRM31MR71E225KA93L | |
|---|---|
DigiKey Part Number | 490-3368-2-ND - Tape & Reel (TR) 490-3368-1-ND - Cut Tape (CT) 490-3368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E225KA93L |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E225KA93L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,09256 € | 46,28 € |
| 1.000 | 0,08490 € | 84,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07329 € | 219,87 € |
| 6.000 | 0,06881 € | 412,86 € |
| 9.000 | 0,06656 € | 599,04 € |
| 15.000 | 0,06407 € | 961,05 € |
| 21.000 | 0,06261 € | 1.314,81 € |
| 30.000 | 0,06121 € | 1.836,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

