
GRM31MR71E224JA01L | |
|---|---|
DigiKey Part Number | 490-14386-2-ND - Tape & Reel (TR) 490-14386-1-ND - Cut Tape (CT) 490-14386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71E224JA01L |
Description | CAP CER 0.22UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71E224JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10010 € | 10,01 € |
| 500 | 0,07820 € | 39,10 € |
| 1.000 | 0,07146 € | 71,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06134 € | 184,02 € |
| 6.000 | 0,05739 € | 344,34 € |
| 9.000 | 0,05541 € | 498,69 € |
| 15.000 | 0,05322 € | 798,30 € |
| 21.000 | 0,05194 € | 1.090,74 € |
| 30.000 | 0,05071 € | 1.521,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

