Upgrade
Direct
Direct
Upgrade

GRM31MR71C824KA01L | |
|---|---|
DigiKey Part Number | GRM31MR71C824KA01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MR71C824KA01L |
Description | CAP CER 0.82UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71C824KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31MR71E824KA01L | Murata Electronics | 1.100 | 490-1788-1-ND | 0,50000 € | Upgrade |
| 1206YC824KAT2A | KYOCERA AVX | 0 | 1206YC824KAT2A-ND | 0,14643 € | Direct |
| C1206C824K4RACTU | KEMET | 0 | 399-C1206C824K4RACTUTR-ND | 0,19152 € | Direct |
| C1206C824K3RACTU | KEMET | 2.279 | 399-15594-1-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12646 € | 379,38 € |
| Unit Price without VAT: | 0,12646 € |
|---|---|
| Unit Price with VAT: | 0,15049 € |




