
GRM31MR71A225KA01L | |
|---|---|
DigiKey Part Number | 490-1803-2-ND - Tape & Reel (TR) 490-1803-1-ND - Cut Tape (CT) 490-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71A225KA01L |
Description | CAP CER 2.2UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71A225KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10200 € | 10,20 € |
| 500 | 0,07976 € | 39,88 € |
| 1.000 | 0,07291 € | 72,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06263 € | 187,89 € |
| 6.000 | 0,05862 € | 351,72 € |
| 9.000 | 0,05661 € | 509,49 € |
| 15.000 | 0,05438 € | 815,70 € |
| 21.000 | 0,05308 € | 1.114,68 € |
| 30.000 | 0,05183 € | 1.554,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

