GRM31MR61E106KA12L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.161.657
Unit Price: 0,22000 €
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR61E106KA12L

DigiKey Part Number
490-GRM31MR61E106KA12LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR61E106KA12L
Description
CAP CER MLCC
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR61E106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14868 €446,04 €
Manufacturers Standard Package
Unit Price without VAT:0,14868 €
Unit Price with VAT:0,17693 €