Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

GRM31MR61A225KA01L | |
|---|---|
DigiKey Part Number | GRM31MR61A225KA01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MR61A225KA01L |
Description | CAP CER 2.2UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61A225KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R61A225KA01D | Murata Electronics | 15.060 | 490-1815-1-ND | 0,26000 € | Direct |
| GRM316R61E225KA12D | Murata Electronics | 45.448 | 490-1808-1-ND | 0,49000 € | Upgrade |
| C1206C225K8PACTU | KEMET | 3.975 | 399-C1206C225K8PACTUCT-ND | 0,55000 € | Direct |
| CC1206KKX5R6BB225 | YAGEO | 9.547 | 311-3516-1-ND | 0,23000 € | Direct |
| C1206C225K3PACTU | KEMET | 14.844 | 399-C1206C225K3PACTUCT-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05983 € | 179,49 € |
| Unit Price without VAT: | 0,05983 € |
|---|---|
| Unit Price with VAT: | 0,07120 € |







