
GRM31MR61A106KE19L | |
|---|---|
DigiKey Part Number | 490-9655-2-ND - Tape & Reel (TR) 490-9655-1-ND - Cut Tape (CT) 490-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR61A106KE19L |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR61A106KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,16456 € | 82,28 € |
| 1.000 | 0,15269 € | 152,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13410 € | 402,30 € |
| 6.000 | 0,12713 € | 762,78 € |
| 9.000 | 0,12364 € | 1.112,76 € |
| 15.000 | 0,11978 € | 1.796,70 € |
| 21.000 | 0,11752 € | 2.467,92 € |
| 30.000 | 0,11534 € | 3.460,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

