Direct

GRM31MC81C685KA12L | |
|---|---|
DigiKey Part Number | 490-10528-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MC81C685KA12L |
Description | CAP CER 6.8UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MC81C685KA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1E685K160AB | TDK | 2.121 | 445-14770-1-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16860 € | 505,80 € |
| Unit Price without VAT: | 0,16860 € |
|---|---|
| Unit Price with VAT: | 0,20063 € |


