Direct

GRM31MC81C685KA12K | |
|---|---|
DigiKey Part Number | 490-GRM31MC81C685KA12KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MC81C685KA12K |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MC81C685KA12K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C685K4PACTU | KEMET | 2.063 | 399-13206-1-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14800 € | 1.480,00 € |
| Unit Price without VAT: | 0,14800 € |
|---|---|
| Unit Price with VAT: | 0,17612 € |


