
GRM31M7U1H823JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31M7U1H823JA01LTR-ND - Tape & Reel (TR) 490-GRM31M7U1H823JA01LCT-ND - Cut Tape (CT) 490-GRM31M7U1H823JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M7U1H823JA01L |
Description | CAP CER 0.082UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M7U1H823JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12680 € | 12,68 € |
| 500 | 0,10028 € | 50,14 € |
| 1.000 | 0,09210 € | 92,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07968 € | 239,04 € |
| 6.000 | 0,07489 € | 449,34 € |
| 9.000 | 0,07250 € | 652,50 € |
| 15.000 | 0,06984 € | 1.047,60 € |
| 21.000 | 0,06828 € | 1.433,88 € |
| 30.000 | 0,06679 € | 2.003,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

