
GRM31M7U1H753JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31M7U1H753JA01LTR-ND - Tape & Reel (TR) 490-GRM31M7U1H753JA01LCT-ND - Cut Tape (CT) 490-GRM31M7U1H753JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M7U1H753JA01L |
Description | CAP CER 0.075UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M7U1H753JA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12580 € | 12,58 € |
| 500 | 0,09952 € | 49,76 € |
| 1.000 | 0,09142 € | 91,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07910 € | 237,30 € |
| 6.000 | 0,07436 € | 446,16 € |
| 9.000 | 0,07198 € | 647,82 € |
| 15.000 | 0,06934 € | 1.040,10 € |
| 21.000 | 0,06780 € | 1.423,80 € |
| 30.000 | 0,06632 € | 1.989,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

