Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM31M6T2A271JD01L | |
|---|---|
DigiKey Part Number | GRM31M6T2A271JD01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31M6T2A271JD01L |
Description | CAP CER 270PF 100V T2H 1206 |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor T2H 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M6T2A271JD01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J271JW01D | Murata Electronics | 6.224 | 490-11622-1-ND | 0,22000 € | Similar |
| GRM31A7U2J271JW31D | Murata Electronics | 0 | GRM31A7U2J271JW31D-ND | 0,05696 € | Similar |
| GRM31A7U3A271JW31D | Murata Electronics | 0 | GRM31A7U3A271JW31D-ND | 0,05803 € | Similar |
| 12067A271GAT2A | KYOCERA AVX | 10.494 | 478-KGM31VCG2H271GUCT-ND | 0,32000 € | Similar |
| C1206C271F1GACTU | KEMET | 0 | 399-C1206C271F1GACTUTR-ND | 0,52749 € | Similar |





