1200 pF ±5% 50V Ceramic Capacitor P2H 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31M6P1H122JZ01L

DigiKey Part Number
GRM31M6P1H122JZ01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31M6P1H122JZ01L
Description
CAP CER 1200PF 50V P2H 1206
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor P2H 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31M6P1H122JZ01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.