
GRM31M5C2A473JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31M5C2A473JA01LTR-ND - Tape & Reel (TR) 490-GRM31M5C2A473JA01LCT-ND - Cut Tape (CT) 490-GRM31M5C2A473JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M5C2A473JA01L |
Description | CAP CER 0.047UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M5C2A473JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,13082 € | 65,41 € |
| 1.000 | 0,12081 € | 120,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10536 € | 316,08 € |
| 6.000 | 0,09949 € | 596,94 € |
| 9.000 | 0,09655 € | 868,95 € |
| 15.000 | 0,09329 € | 1.399,35 € |
| 21.000 | 0,09139 € | 1.919,19 € |
| 30.000 | 0,08955 € | 2.686,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

