
GRM31M5C1H563JA01L | |
|---|---|
DigiKey Part Number | 490-8347-2-ND - Tape & Reel (TR) 490-8347-1-ND - Cut Tape (CT) 490-8347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M5C1H563JA01L |
Description | CAP CER 0.056UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M5C1H563JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12470 € | 12,47 € |
| 500 | 0,09860 € | 49,30 € |
| 1.000 | 0,09054 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07829 € | 234,87 € |
| 6.000 | 0,07356 € | 441,36 € |
| 9.000 | 0,07119 € | 640,71 € |
| 15.000 | 0,06857 € | 1.028,55 € |
| 21.000 | 0,06704 € | 1.407,84 € |
| 30.000 | 0,06556 € | 1.966,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

