
GRM31M5C1H473JA01K | |
|---|---|
DigiKey Part Number | 490-GRM31M5C1H473JA01KTR-ND - Tape & Reel (TR) 490-GRM31M5C1H473JA01KCT-ND - Cut Tape (CT) 490-GRM31M5C1H473JA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M5C1H473JA01K |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M5C1H473JA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12190 € | 12,19 € |
| 500 | 0,09626 € | 48,13 € |
| 1.000 | 0,08834 € | 88,34 € |
| 2.500 | 0,08000 € | 200,00 € |
| 5.000 | 0,07497 € | 374,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06530 € | 653,00 € |
| 20.000 | 0,06211 € | 1.242,20 € |
| 30.000 | 0,06051 € | 1.815,30 € |
| 50.000 | 0,05874 € | 2.937,00 € |
| 70.000 | 0,05771 € | 4.039,70 € |
| 100.000 | 0,05671 € | 5.671,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

