
GRM31CZ72A475ME11L | |
|---|---|
DigiKey Part Number | 490-GRM31CZ72A475ME11LTR-ND - Tape & Reel (TR) 490-GRM31CZ72A475ME11LCT-ND - Cut Tape (CT) 490-GRM31CZ72A475ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ72A475ME11L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ72A475ME11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30940 € | 30,94 € |
| 500 | 0,25596 € | 127,98 € |
| 1.000 | 0,23945 € | 239,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21942 € | 438,84 € |
| 4.000 | 0,20856 € | 834,24 € |
| 6.000 | 0,20312 € | 1.218,72 € |
| 10.000 | 0,19710 € | 1.971,00 € |
| 14.000 | 0,19357 € | 2.709,98 € |
| 20.000 | 0,19018 € | 3.803,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

