
GRM31CZ72A475KE11K | |
|---|---|
DigiKey Part Number | 490-GRM31CZ72A475KE11KTR-ND - Tape & Reel (TR) 490-GRM31CZ72A475KE11KCT-ND - Cut Tape (CT) 490-GRM31CZ72A475KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ72A475KE11K |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ72A475KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30940 € | 30,94 € |
| 500 | 0,25596 € | 127,98 € |
| 1.000 | 0,23945 € | 239,45 € |
| 2.500 | 0,22204 € | 555,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20312 € | 1.218,72 € |
| 12.000 | 0,19514 € | 2.341,68 € |
| 18.000 | 0,19115 € | 3.440,70 € |
| 30.000 | 0,18672 € | 5.601,60 € |
| 42.000 | 0,18412 € | 7.733,04 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

